+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPSA42

Transistor: NPN; bipolar; 300V; 0.5A; 625mW; TO92


Manufacturer: NTE Electronics

Manufacturer part number:
MPSA42
TME Symbol:
MPSA42-NTE

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
0.5A
Power dissipation
0.625W
Case
TO92
Current gain
60...250
Mounting
THT
Frequency
50MHz
Gross weight0.19 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
MPSA42
181 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs