+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPSA44

Transistor: NPN; bipolar; 400V; 0.3A; 625mW; TO92


Manufacturer: NTE Electronics

Manufacturer part number:
MPSA44
TME Symbol:
MPSA44-NTE

Specification

Manufacturer
NTE Electronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
0.3A
Power dissipation
0.625W
Case
TO92
Current gain
40...200
Mounting
THT
Gross weight0.188 g
Certificates
See other products in this category: NPN THT transistors NTE Electronics,
*
MPSA44
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs