+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPT-08-6.30-03-L-V

Connector: PCB to PCB; socket; male; PIN: 8; THT; 28.8A; MPT; on PCBs


Manufacturer: SAMTEC

Manufacturer part number:
MPT-08-6.30-03-L-V
TME Symbol:
MPT-08-6.30-03-L-V

Specification

Manufacturer
SAMTEC
Type of connector
PCB to PCB
Connector
socket
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Current rating
28.8A
Manufacturer series
MPT
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
5mm
Contact plating
gold-plated
Gross weight8.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC,
See other products from this series.:
*
MPT-08-6.30-03-L-V
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.61 USDGross price for quantities from 1 pcs - 12.61 USD
Net price for quantities from 5 pcs - 11.46 USDGross price for quantities from 5 pcs - 11.46 USD
Net price for quantities from 10 pcs - 10.31 USDGross price for quantities from 10 pcs - 10.31 USD
Net price for quantities from 20 pcs - 9.18 USDGross price for quantities from 20 pcs - 9.18 USD
Net price for quantities from 30 pcs - 8.02 USDGross price for quantities from 30 pcs - 8.02 USD