+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 0.2kW | |
Number of outputs | 3 | |
Output voltage | 5V DC | |
Output current | 20 (4...24)A | |
Output voltage 2 | 24V DC | |
Output current 2 | 3 (0.3...3.6)A | |
Output voltage 3 | 12V DC | |
Output current 3 | 2 (0...2.4)A | |
Operating temperature | -20...70°C | |
Efficiency | 81% | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Body dimensions | 177.8x107.2x35.5mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | MPT-200 | |
Additional functions | active PFC | |
Application | medical applications |