+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1725656

Connector: PCB terminal block; terminal; 6A; 160V; PIN: 2; on PCBs


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1725656

Alternative designations: MPT 0,5/ 2-2,54

TME Symbol:
MPT0.5/2-2.54

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Connector
terminal
Current rating
6A
Rated voltage
0.16kV
Number of pins
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
26AWG...20AWG
Depth
6.2mm
Length
5.52mm
Connector pinout layout
1x2
Wire cross-section
0.5mm2
Contacts pitch
2.54mm
Number of ways
2
Height
8.5mm
Conform to the norm
CSA UL VDE
Gross weight0.582 g
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1725656
2901 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs