+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0520L2R2

Inductor: wire; SMD; 2.2uH; Ioper: 5.2A; R: 40.4mΩ; ±20%; Isat: 6.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0520L2R2
TME Symbol:
MPX1D0520L2R2

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
5.2A
Resistance
40.4mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
6.5A
Dimensions (a x b x c)
5.5x5.2x2mm
Operating temperature
-55...155°C
Alias
UPI2X10520L2R2
Gross weight0.452 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0520L2R2
0 in TME stock
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.
Net price for quantities from 3500 pcs - 0.70 USDGross price for quantities from 3500 pcs - 0.70 USD
Packaging method by the manufacturer:Reel = 200 pcs