+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0520L3R3

Inductor: wire; SMD; 3.3uH; Ioper: 4.1A; R: 64.2mΩ; ±20%; Isat: 5.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0520L3R3
TME Symbol:
MPX1D0520L3R3

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
4.1A
Resistance
64.2mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
5.5A
Dimensions (a x b x c)
5.5x5.2x2mm
Operating temperature
-55...155°C
Alias
UPI2X10520L3R3
Gross weight0.291 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0520L3R3
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Packaging method by the manufacturer:Reel = 200 pcs