+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0520L6R8

Inductor: wire; SMD; 6.8uH; Ioper: 2.9A; R: 130.5mΩ; ±20%; Isat: 4A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0520L6R8
TME Symbol:
MPX1D0520L6R8

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
2.9A
Resistance
130.5mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
4A
Dimensions (a x b x c)
5.5x5.2x2mm
Operating temperature
-55...155°C
Alias
UPI2X10520L6R8
Gross weight0.278 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0520L6R8
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.42 USD
Packaging method by the manufacturer:
Reel = 200 pcs