+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0520LR33

Inductor: wire; SMD; 330nH; Ioper: 13.4A; R: 6.2mΩ; ±20%; Isat: 16A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0520LR33
TME Symbol:
MPX1D0520LR33

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.33µH
Operating current
13.4A
Resistance
6.2mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
16A
Dimensions (a x b x c)
5.5x5.2x2mm
Operating temperature
-55...155°C
Alias
UPI2X10520LR33
Gross weight0.283 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0520LR33
179 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Packaging method by the manufacturer:Reel = 200 pcs