+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0520LR68

Inductor: wire; SMD; 680nH; Ioper: 9.5A; R: 12.2mΩ; ±20%; Isat: 11A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0520LR68
TME Symbol:
MPX1D0520LR68

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.68µH
Operating current
9.5A
Resistance
12.2mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
11A
Dimensions (a x b x c)
5.5x5.2x2mm
Operating temperature
-55...155°C
Alias
UPI2X10520LR68
Gross weight0.293 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0520LR68
140 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.42 USD
Packaging method by the manufacturer:
Reel = 200 pcs