+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0530L150

Inductor: wire; SMD; 15uH; Ioper: 2.5A; R: 214.6mΩ; ±20%; Isat: 3A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0530L150
TME Symbol:
MPX1D0530L150

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
2.5A
Resistance
214.6mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
3A
Dimensions (a x b x c)
5.5x5.2x3mm
Operating temperature
-55...155°C
Alias
UPI2X10530L150
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0530L150
0 in TME stock
Net price for quantities from 2500 pcs - 0.73 USDGross price for quantities from 2500 pcs - 0.73 USD
No. of pieces (Multiplicity: 2 500)