+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0530L220

Inductor: wire; SMD; 22uH; Ioper: 2A; R: 341.2mΩ; ±20%; Isat: 2.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0530L220
TME Symbol:
MPX1D0530L220

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
2A
Resistance
341.2mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
2.5A
Dimensions (a x b x c)
5.5x5.2x3mm
Operating temperature
-55...155°C
Alias
UPI2X10530L220
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0530L220
0 in TME stock
Net price for quantities from 2500 pcs - 0.75 USDGross price for quantities from 2500 pcs - 0.75 USD
No. of pieces (Multiplicity: 2 500)