+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0530LR47

Inductor: wire; SMD; 470nH; Ioper: 13.8A; R: 6.9mΩ; ±20%; Isat: 13A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0530LR47
TME Symbol:
MPX1D0530LR47

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.47µH
Operating current
13.8A
Resistance
6.9mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
13A
Dimensions (a x b x c)
5.5x5.2x3mm
Operating temperature
-55...155°C
Alias
UPI2X10530LR47
Gross weight0.415 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0530LR47
53 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 400 pcs - 0.43 USDGross price for quantities from 400 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Packaging method by the manufacturer:Reel = 200 pcs