+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0618L1R5

Inductor: wire; SMD; 1.5uH; Ioper: 6.2A; R: 25.8mΩ; ±20%; Isat: 10.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0618L1R5
TME Symbol:
MPX1D0618L1R5

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
6.2A
Resistance
25.8mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
10.5A
Dimensions (a x b x c)
7.25x6.7x1.8mm
Operating temperature
-55...155°C
Alias
UPI2X10618L1R5
Gross weight0.458 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0618L1R5
0 in TME stock
Net price for quantities from 2500 pcs - 0.84 USDGross price for quantities from 2500 pcs - 0.84 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Packaging method by the manufacturerBlister = 20 pcs