+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0618L2R2

Inductor: wire; SMD; 2.2uH; Ioper: 5.4A; R: 33.8mΩ; ±20%; Isat: 9A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0618L2R2
TME Symbol:
MPX1D0618L2R2

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
5.4A
Resistance
33.8mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
9A
Dimensions (a x b x c)
7.25x6.7x1.8mm
Operating temperature
-55...155°C
Alias
UPI2X10618L2R2
Gross weight0.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0618L2R2
166 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD