+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0618LR33

Inductor: wire; SMD; 330nH; Ioper: 12.7A; R: 6.1mΩ; ±20%; Isat: 20A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0618LR33
TME Symbol:
MPX1D0618LR33

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.33µH
Operating current
12.7A
Resistance
6.1mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
20A
Dimensions (a x b x c)
7.25x6.7x1.8mm
Operating temperature
-55...155°C
Alias
UPI2X10618LR33
Gross weight0.459 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0618LR33
170 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 300 pcs - 0.51 USDGross price for quantities from 300 pcs - 0.51 USD