+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0618LR68

Inductor: wire; SMD; 680nH; Ioper: 8.8A; R: 12.7mΩ; ±20%; Isat: 13A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0618LR68
TME Symbol:
MPX1D0618LR68

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.68µH
Operating current
8.8A
Resistance
12.7mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
13A
Dimensions (a x b x c)
7.25x6.7x1.8mm
Operating temperature
-55...155°C
Alias
UPI2X10618LR68
Gross weight0.464 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0618LR68
196 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 20 pcs - 0.56 USDGross price for quantities from 20 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD