+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0624L1R0

Inductor: wire; SMD; 1uH; Ioper: 10.8A; R: 10.5mΩ; ±20%; Isat: 13A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0624L1R0
TME Symbol:
MPX1D0624L1R0

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
10.8A
Resistance
10.5mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
13A
Dimensions (a x b x c)
7.25x6.7x2.4mm
Operating temperature
-55...155°C
Alias
UPI2X10624L1R0
Gross weight0.609 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0624L1R0
5 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 20 pcs - 0.52 USDGross price for quantities from 20 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs