+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0624L1R5

Inductor: wire; SMD; 1.5uH; Ioper: 8.1A; R: 18.5mΩ; ±20%; Isat: 10A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0624L1R5
TME Symbol:
MPX1D0624L1R5

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
8.1A
Resistance
18.5mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
10A
Dimensions (a x b x c)
7.25x6.7x2.4mm
Operating temperature
-55...155°C
Alias
UPI2X10624L1R5
Gross weight0.588 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0624L1R5
178 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.52 USDGross price for quantities from 200 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcsBag = 200 pcs