+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0624LR68

Inductor: wire; SMD; 680nH; Ioper: 12.6A; R: 7.8mΩ; ±20%; Isat: 16A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0624LR68
TME Symbol:
MPX1D0624LR68

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.68µH
Operating current
12.6A
Resistance
7.8mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
16A
Dimensions (a x b x c)
7.25x6.7x2.4mm
Operating temperature
-55...155°C
Alias
UPI2X10624LR68
Gross weight0.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0624LR68
198 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 300 pcs - 0.55 USDGross price for quantities from 300 pcs - 0.55 USD
Net price for quantities from 400 pcs - 0.53 USDGross price for quantities from 400 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Net price for quantities from 600 pcs - 0.50 USDGross price for quantities from 600 pcs - 0.50 USD
Net price for quantities from 800 pcs - 0.49 USDGross price for quantities from 800 pcs - 0.49 USD