+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0630L1R0

Inductor: wire; SMD; 1uH; Ioper: 13.1A; R: 8.2mΩ; ±20%; Isat: 13A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0630L1R0
TME Symbol:
MPX1D0630L1R0

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
13.1A
Resistance
8.2mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
13A
Dimensions (a x b x c)
7.25x6.7x3mm
Operating temperature
-55...155°C
Alias
UPI2X10630L1R0
Gross weight0.758 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0630L1R0
123 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 40 pcs - 1.24 USDGross price for quantities from 40 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 300 pcs - 0.97 USDGross price for quantities from 300 pcs - 0.97 USD
Net price for quantities from 400 pcs - 0.93 USDGross price for quantities from 400 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 600 pcs - 0.85 USDGross price for quantities from 600 pcs - 0.85 USD
Net price for quantities from 800 pcs - 0.82 USDGross price for quantities from 800 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBlister = 20 pcs