+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0630L2R2

Inductor: wire; SMD; 2.2uH; Ioper: 8.7A; R: 18.3mΩ; ±20%; Isat: 9A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0630L2R2
TME Symbol:
MPX1D0630L2R2

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
8.7A
Resistance
18.3mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
9A
Dimensions (a x b x c)
7.25x6.7x3mm
Operating temperature
-55...155°C
Alias
UPI2X10630L2R2
Gross weight0.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0630L2R2
156 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 20 pcs - 0.50 USDGross price for quantities from 20 pcs - 0.50 USD
Net price for quantities from 40 pcs - 0.49 USDGross price for quantities from 40 pcs - 0.49 USD