+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0630LR47

Inductor: wire; SMD; 470nH; Ioper: 18.7A; R: 4mΩ; ±20%; Isat: 21A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0630LR47
TME Symbol:
MPX1D0630LR47

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.47µH
Operating current
18.7A
Resistance
4mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
21A
Dimensions (a x b x c)
7.25x6.7x3mm
Operating temperature
-55...155°C
Alias
UPI2X10630LR47
Gross weight0.772 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0630LR47
190 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD