+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0830L2R2

Inductor: wire; SMD; 2.2uH; Ioper: 11.4A; R: 13.6mΩ; ±20%; Isat: 14A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0830L2R2
TME Symbol:
MPX1D0830L2R2

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
11.4A
Resistance
13.6mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
14A
Dimensions (a x b x c)
8.9x8.2x3mm
Operating temperature
-55...155°C
Alias
UPI2X10830L2R2
Gross weight1.135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0830L2R2
199 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 20 pcs - 0.51 USDGross price for quantities from 20 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcsBag = 200 pcs