+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0830L330

Inductor: wire; SMD; 33uH; Ioper: 2.8A; R: 229.5mΩ; ±20%; Isat: 4A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0830L330
TME Symbol:
MPX1D0830L330

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
2.8A
Resistance
229.5mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
4A
Dimensions (a x b x c)
8.9x8.2x3mm
Operating temperature
-55...155°C
Alias
UPI2X10830L330
Gross weight1.105 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0830L330
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD