+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0830LR47

Inductor: wire; SMD; 470nH; Ioper: 24A; R: 3.1mΩ; ±20%; Isat: 30A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0830LR47
TME Symbol:
MPX1D0830LR47

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.47µH
Operating current
24A
Resistance
3.1mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
30A
Dimensions (a x b x c)
8.9x8.2x3mm
Operating temperature
-55...155°C
Alias
UPI2X10830LR47
Gross weight1.124 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0830LR47
160 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 20 pcs - 0.71 USDGross price for quantities from 20 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 300 pcs - 0.60 USDGross price for quantities from 300 pcs - 0.60 USD
Net price for quantities from 400 pcs - 0.59 USDGross price for quantities from 400 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 600 pcs - 0.58 USDGross price for quantities from 600 pcs - 0.58 USD
Net price for quantities from 800 pcs - 0.57 USDGross price for quantities from 800 pcs - 0.57 USD
Net price for quantities from 1500 pcs - 0.55 USDGross price for quantities from 1500 pcs - 0.55 USD
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD