+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D0840L100

Inductor: wire; SMD; 10uH; Ioper: 6A; R: 49.6mΩ; ±20%; Isat: 7.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D0840L100
TME Symbol:
MPX1D0840L100

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
6A
Resistance
49.6mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
7.5A
Dimensions (a x b x c)
8.9x8.2x4mm
Operating temperature
-55...155°C
Alias
UPI2X10840L100
Gross weight1.509 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPX1D0840L100
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD