+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D1040L150

Inductor: wire; SMD; 15uH; Ioper: 5.7A; R: 51.2mΩ; ±20%; Isat: 8.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D1040L150
TME Symbol:
MPX1D1040L150

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
5.7A
Resistance
51.2mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
8.5A
Dimensions (a x b x c)
10x10x4mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D1040L150
0 in TME stock
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1 000)