+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D1040L1R5

Inductor: wire; SMD; 1.5uH; Ioper: 17.7A; R: 5.4mΩ; ±20%; Isat: 26A

Manufacturer: KEMET

Manufacturer part number:
MPX1D1040L1R5
TME Symbol:
MPX1D1040L1R5

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
1.5µH
Operating current
17.7A
Resistance
5.4mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
26A
Dimensions (a x b x c)
10x10x4mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D1040L1R5
0 in TME stock
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 250 pcs - 0.93 USDGross price for quantities from 250 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.