+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D1250L100

Inductor: wire; SMD; 10uH; Ioper: 10.1A; R: 20.6mΩ; ±20%; Isat: 13.5A

Manufacturer: KEMET

Manufacturer part number:
MPX1D1250L100
TME Symbol:
MPX1D1250L100

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
10µH
Operating current
10.1A
Resistance
20.6mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
13.5A
Dimensions (a x b x c)
12x12x5mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D1250L100
0 in TME stock
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)