+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D1250LR33

Inductor: wire; SMD; 330nH; Ioper: 41.6A; R: 1.3mΩ; ±20%; Isat: 65A


Manufacturer: KEMET

Manufacturer part number:
MPX1D1250LR33
TME Symbol:
MPX1D1250LR33

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
0.33µH
Operating current
41.6A
Resistance
1.3mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
65A
Dimensions (a x b x c)
12x12x5mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D1250LR33
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
Net price for quantities from 250 pcs - 2.24 USDGross price for quantities from 250 pcs - 2.24 USD