+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D1264L1R0

Inductor: wire; SMD; 1uH; Ioper: 32.2A; R: 2.3mΩ; ±20%; Isat: 45A


Manufacturer: KEMET

Manufacturer part number:
MPX1D1264L1R0
TME Symbol:
MPX1D1264L1R0

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
32.2A
Resistance
2.3mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
45A
Dimensions (a x b x c)
12x12x6.4mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D1264L1R0
0 in TME stock
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 250 pcs - 2.43 USDGross price for quantities from 250 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.