+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of inductor | wire | |
Mounting | SMD | |
Inductance | 0.47µH | |
Operating current | 38.2A | |
Resistance | 1.7mΩ | |
Tolerance | ±20% | |
Test frequency | 0.1MHz | |
Saturation current | 58A | |
Dimensions (a x b x c) | 12x12x6.4mm | |
Operating temperature | -55...155°C |