+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX1D2213L3R3

Inductor: wire; SMD; 3.3uH; Ioper: 54A; R: 1.8mΩ; ±20%; Isat: 48A


Manufacturer: KEMET

Manufacturer part number:
MPX1D2213L3R3
TME Symbol:
MPX1D2213L3R3

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
54A
Resistance
1.8mΩ
Tolerance
±20%
Test frequency
0.1MHz
Saturation current
48A
Dimensions (a x b x c)
22x22x13mm
Operating temperature
-55...155°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors KEMET,
*
MPX1D2213L3R3
0 in TME stock
Net price for quantities from 5 pcs - 10.61 USDGross price for quantities from 5 pcs - 10.61 USD
Net price for quantities from 10 pcs - 9.94 USDGross price for quantities from 10 pcs - 9.94 USD
Net price for quantities from 25 pcs - 9.04 USDGross price for quantities from 25 pcs - 9.04 USD
Net price for quantities from 50 pcs - 8.68 USDGross price for quantities from 50 pcs - 8.68 USD
Net price for quantities from 100 pcs - 8.38 USDGross price for quantities from 100 pcs - 8.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.