+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX2050GP

Sensor: pressure; 0÷50kPa; gage; OUT: analogue voltage


Manufacturer: NXP (FREESCALE)

Manufacturer part number:
MPX2050GP
TME Symbol:
MPX2050GP

Specification

Manufacturer
NXP (FREESCALE)
Type of sensor
pressure
Pressure measuring range
0...50kPa
Operation mode
gage
Output configuration
analogue voltage
Supply voltage
  • 10...16V DC
Output configuration
Design
Gross weight3.19 g
Certificates
See other products in this category: Pressure Sensors NXP (FREESCALE),
*
MPX2050GP
2 in TME stock
Net price for quantities from 1 pcs - 28.82 USDGross price for quantities from 1 pcs - 28.82 USD
Net price for quantities from 20 pcs - 27.80 USDGross price for quantities from 20 pcs - 27.80 USD
Net price for quantities from 400 pcs - 25.74 USDGross price for quantities from 400 pcs - 25.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.