+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPX2100AP

Sensor: pressure; 0÷100kPa; absolute; OUT: analogue voltage


Manufacturer: NXP (FREESCALE)

Manufacturer part number:
MPX2100AP
TME Symbol:
MPX2100AP

Specification

Manufacturer
NXP (FREESCALE)
Type of sensor
pressure
Pressure measuring range
0...100kPa
Operation mode
absolute
Output configuration
analogue voltage
Supply voltage
  • 10...16V DC
Output configuration
Design
Gross weight3.218 g
Certificates
See other products in this category: Pressure Sensors NXP (FREESCALE),
*
MPX2100AP
9 in TME stock
Net price for quantities from 1 pcs - 26.73 USDGross price for quantities from 1 pcs - 26.73 USD
Net price for quantities from 5 pcs - 25.16 USDGross price for quantities from 5 pcs - 25.16 USD
Net price for quantities from 20 pcs - 24.38 USDGross price for quantities from 20 pcs - 24.38 USD
Net price for quantities from 100 pcs - 20.44 USDGross price for quantities from 100 pcs - 20.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 20 pcs