+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0530L100

Inductor: ferrite; 10uH; Ioper: 3.1A; R: 140.1mΩ; ±20%; Isat: 3.5A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0530L100
TME Symbol:
MPXV1D0530L100

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10µH
Operating current
3.1A
Resistance
140.1mΩ
Tolerance
±20%
Resonant frequency
18MHz
Saturation current
3.5A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x3mm
Operating temperature
-55...155°C
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0530L100
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.