+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0530L1R0

Inductor: ferrite; 1uH; Ioper: 10.7A; R: 11.5mΩ; ±20%; Isat: 10.5A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0530L1R0
TME Symbol:
MPXV1D0530L1R0

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1µH
Operating current
10.7A
Resistance
11.5mΩ
Tolerance
±20%
Resonant frequency
52MHz
Saturation current
10.5A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x3mm
Operating temperature
-55...155°C
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0530L1R0
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.