+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0530L1R5

Inductor: ferrite; 1.5uH; Ioper: 8.6A; R: 17.7mΩ; ±20%; Isat: 8A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0530L1R5
TME Symbol:
MPXV1D0530L1R5

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5µH
Operating current
8.6A
Resistance
17.7mΩ
Tolerance
±20%
Resonant frequency
45MHz
Saturation current
8A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x3mm
Operating temperature
-55...155°C
Gross weight0.406 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0530L1R5
178 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 20 pcs - 0.74 USDGross price for quantities from 20 pcs - 0.74 USD
Net price for quantities from 40 pcs - 0.70 USDGross price for quantities from 40 pcs - 0.70 USD
Net price for quantities from 60 pcs - 0.68 USDGross price for quantities from 60 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
Net price for quantities from 400 pcs - 0.62 USDGross price for quantities from 400 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs