+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0530L220

Inductor: ferrite; 22uH; Ioper: 2A; R: 341.2mΩ; ±20%; Isat: 2.5A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0530L220
TME Symbol:
MPXV1D0530L220

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
22µH
Operating current
2A
Resistance
341.2mΩ
Tolerance
±20%
Resonant frequency
12MHz
Saturation current
2.5A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x3mm
Operating temperature
-55...155°C
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0530L220
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)