+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0530L4R7

Inductor: ferrite; 4.7uH; Ioper: 4.6A; R: 62.2mΩ; ±20%; Isat: 4.5A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0530L4R7
TME Symbol:
MPXV1D0530L4R7

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
4.7µH
Operating current
4.6A
Resistance
62.2mΩ
Tolerance
±20%
Resonant frequency
26MHz
Saturation current
4.5A
Conform to the norm
AEC-Q200
Body dimensions
5.3x5x3mm
Operating temperature
-55...155°C
Gross weight0.397 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0530L4R7
106 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 20 pcs - 0.89 USDGross price for quantities from 20 pcs - 0.89 USD
Net price for quantities from 40 pcs - 0.84 USDGross price for quantities from 40 pcs - 0.84 USD
Net price for quantities from 60 pcs - 0.80 USDGross price for quantities from 60 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.76 USDGross price for quantities from 200 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs