+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0618L1R0

Inductor: ferrite; 1uH; Ioper: 7.1A; R: 19.3mΩ; ±20%; Isat: 11A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0618L1R0
TME Symbol:
MPXV1D0618L1R0

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1µH
Operating current
7.1A
Resistance
19.3mΩ
Tolerance
±20%
Resonant frequency
55MHz
Saturation current
11A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x1.8mm
Operating temperature
-55...155°C
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0618L1R0
196 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 20 pcs - 1.04 USDGross price for quantities from 20 pcs - 1.04 USD
Net price for quantities from 40 pcs - 0.97 USDGross price for quantities from 40 pcs - 0.97 USD
Net price for quantities from 60 pcs - 0.93 USDGross price for quantities from 60 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 200 pcs - 0.88 USDGross price for quantities from 200 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcs