+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0630L1R0

Inductor: ferrite; 1uH; Ioper: 13.1A; R: 8.2mΩ; ±20%; Isat: 13A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0630L1R0
TME Symbol:
MPXV1D0630L1R0

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1µH
Operating current
13.1A
Resistance
8.2mΩ
Tolerance
±20%
Resonant frequency
43MHz
Saturation current
13A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x3mm
Operating temperature
-55...155°C
Gross weight0.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0630L1R0
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 200 pcs - 1.09 USDGross price for quantities from 200 pcs - 1.09 USD
Net price for quantities from 1500 pcs - 1.02 USDGross price for quantities from 1500 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.