+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0630L1R5

Inductor: ferrite; 1.5uH; Ioper: 10.5A; R: 12.7mΩ; ±20%; Isat: 11A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0630L1R5
TME Symbol:
MPXV1D0630L1R5

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5µH
Operating current
10.5A
Resistance
12.7mΩ
Tolerance
±20%
Resonant frequency
38MHz
Saturation current
11A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x3mm
Operating temperature
-55...155°C
Gross weight0.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0630L1R5
0 in TME stock
Net price for quantities from 1500 pcs - 0.97 USDGross price for quantities from 1500 pcs - 0.97 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.