+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0650L3R3

Inductor: ferrite; 3.3uH; Ioper: 8.7A; R: 18.9mΩ; ±20%; Isat: 8A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0650L3R3
TME Symbol:
MPXV1D0650L3R3

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
3.3µH
Operating current
8.7A
Resistance
18.9mΩ
Tolerance
±20%
Resonant frequency
26MHz
Saturation current
8A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x5mm
Operating temperature
-55...155°C
Gross weight1.182 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0650L3R3
46 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 200 pcs - 0.78 USDGross price for quantities from 200 pcs - 0.78 USD
Net price for quantities from 400 pcs - 0.75 USDGross price for quantities from 400 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts