+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0650L4R7

Inductor: ferrite; 4.7uH; Ioper: 6.7A; R: 32mΩ; ±20%; Isat: 6.5A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0650L4R7
TME Symbol:
MPXV1D0650L4R7

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
4.7µH
Operating current
6.7A
Resistance
32mΩ
Tolerance
±20%
Resonant frequency
19MHz
Saturation current
6.5A
Conform to the norm
AEC-Q200
Body dimensions
7x6.5x5mm
Operating temperature
-55...155°C
Gross weight1.172 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0650L4R7
166 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 40 pcs - 0.92 USDGross price for quantities from 40 pcs - 0.92 USD
Net price for quantities from 60 pcs - 0.89 USDGross price for quantities from 60 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcsBag = 200 pcs