+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0830L6R8

Inductor: ferrite; 6.8uH; Ioper: 6.8A; R: 37.9mΩ; ±20%; Isat: 10A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0830L6R8
TME Symbol:
MPXV1D0830L6R8

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
6.8µH
Operating current
6.8A
Resistance
37.9mΩ
Tolerance
±20%
Resonant frequency
16MHz
Saturation current
10A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x3mm
Operating temperature
-55...155°C
Gross weight1.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0830L6R8
0 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
Net price for quantities from 200 pcs - 1.31 USDGross price for quantities from 200 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.