+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0830LR33

Inductor: ferrite; 330nH; Ioper: 25.8A; R: 2.7mΩ; ±20%; Isat: 35A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0830LR33
TME Symbol:
MPXV1D0830LR33

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.33µH
Operating current
25.8A
Resistance
2.7mΩ
Tolerance
±20%
Resonant frequency
83MHz
Saturation current
35A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x3mm
Operating temperature
-55...155°C
Gross weight1.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0830LR33
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD