+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0840L1R0

Inductor: ferrite; 1uH; Ioper: 20.8A; R: 4.2mΩ; ±20%; Isat: 28A

Manufacturer: KEMET

Manufacturer part number:
MPXV1D0840L1R0
TME Symbol:
MPXV1D0840L1R0

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1µH
Operating current
20.8A
Resistance
4.2mΩ
Tolerance
±20%
Resonant frequency
40MHz
Saturation current
28A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x4mm
Operating temperature
-55...155°C
Gross weight1.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0840L1R0
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.