+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MPXV1D0840L1R5

Inductor: ferrite; 1.5uH; Ioper: 16.2A; R: 6.8mΩ; ±20%; Isat: 19A


Manufacturer: KEMET

Manufacturer part number:
MPXV1D0840L1R5
TME Symbol:
MPXV1D0840L1R5

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5µH
Operating current
16.2A
Resistance
6.8mΩ
Tolerance
±20%
Resonant frequency
29MHz
Saturation current
19A
Conform to the norm
AEC-Q200
Body dimensions
8.65x8x4mm
Operating temperature
-55...155°C
Gross weight1.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
MPXV1D0840L1R5
198 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
Net price for quantities from 40 pcs - 0.80 USDGross price for quantities from 40 pcs - 0.80 USD
Net price for quantities from 60 pcs - 0.76 USDGross price for quantities from 60 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 200 pcs - 0.73 USDGross price for quantities from 200 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 20 pcsBag = 200 pcs